
5V RS-485/RS-422 transceiver IC, supporting a 5Mbps data rate. Features a single driver and single receiver for full-duplex communication. Surface mountable in an 8-pin SOIC package with dimensions of 5mm (L) x 3.988mm (W) x 1.752mm (H). Operates from a 4.75V to 5.25V supply with a typical 900uA supply current. RoHS compliant with a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Analog Devices LTC1484CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1484CS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.752mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1484CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
