Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
Analog Devices LTC1484IN8 technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.