
The LTC1484IN8#PBF is a single-channel UART transceiver from Analog Devices, operating within a temperature range of -40°C to 85°C. It is designed to handle a maximum supply voltage of 5V and features a low supply current of 900uA. The device is packaged in a lead-free DIP package and is available in quantities of 50. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC1484IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1484IN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1484IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
