LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe
Analog Devices LTC1484IS8#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 900uA |
| RoHS | Not Compliant |
No datasheet is available for this part.