
The LTC1484IS8#TRPBF is a single transceiver with a data rate of 5Mbps, operating on a 5V supply voltage. It is packaged in a surface mount SOIC package and is lead free. The device operates over a temperature range of -40°C to 85°C and has a supply current of 900uA. The LTC1484IS8#TRPBF is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC1484IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1484IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1484IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
