
RS-422/RS-485 Transceiver, DIP package, featuring a 10Mbps data rate and BICMOS technology. This component offers a single driver and receiver with differential output and differential Schmitt trigger input characteristics. Operates from a 4.75V to 5.25V supply, with a typical supply current of 2.3mA. Designed for through-hole mounting, it is RoHS compliant and suitable for commercial temperature grades (0°C to 70°C).
Sign in to ask questions about the Analog Devices LTC1485CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1485CN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| Height | 3.3mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface | RS-422, RS-485 |
| JESD-30 Code | R-PDIP-T8 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 1 |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| Surface Mount | No |
| Technology | BICMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1485CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
