
The LTC1485CS8#PBF is a single-port transceiver for RS-422 and RS-485 interfaces with a data rate of 10Mbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a lead-free SOIC package and is compliant with RoHS regulations. The transceiver has a supply current of 2.3mA.
Analog Devices LTC1485CS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1485CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
