
RS-485 transceiver featuring a 5V operating supply voltage, with a range of 4.75V to 5.25V. Supports RS-422 and RS-485 interfaces with a data rate of 250Kbps. This through-hole component is housed in a DIP package, measuring 10.16mm in length, 6.48mm in width, and 3.3mm in height. Operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Height | 3.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 6.48mm |
| RoHS | Compliant |
