
RS485 Transceiver, SOIC-8 package, supporting RS-422 and RS-485 interfaces. Features 250Kbps data rate, 5V operating supply voltage (4.75V-5.25V range), and 200uA maximum supply current. Includes ESD protection and is lead-free and RoHS compliant. Designed for surface mount applications with dimensions of 5mm length, 3.99mm width, and 1.48mm height.
Sign in to ask questions about the Analog Devices LTC1487CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1487CS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 1.48mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1487CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
