
The LTC1487CS8#TR is a single transceiver with a data rate of 250Kbps, operating on a 5V supply voltage. It is packaged in a surface mount SOIC package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead. It has a supply current of 200uA.
Sign in to ask questions about the Analog Devices LTC1487CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1487CS8#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 200uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1487CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
