
Low-power, low-EMI RS485 transceiver IC for surface mount applications. Features a single receiver and single transmitter, supporting a 250Kbps data rate. Operates from a 5V supply with a typical supply current of 200uA. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1487CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1487CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1487CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
