The LTC1502CS8-3.3#TR is a 3.3V fixed output DC/DC controller from Analog Devices, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and has a maximum output current of 10mA. This device is suitable for use in applications requiring a stable 3.3V output voltage.
Analog Devices LTC1502CS8-3.3#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.