
The LTC1503CMS8-2#PBF is a DC/DC controller with a fixed output voltage of 2V. It operates over a wide input voltage range of 2.4V to 6V and can supply up to 100mA of output current. The device is packaged in an MSOP package and is RoHS compliant. The operating temperature range is from -40°C to 85°C. The LTC1503CMS8-2#PBF is a member of the DC/DC Controllers & Regulators category of power management ICs.
Sign in to ask questions about the Analog Devices LTC1503CMS8-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1503CMS8-2#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1503CMS8-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
