The LTC1503CS8-1.8#TR is a 1.8V fixed output DC/DC regulator with a maximum output current of 100mA. It operates from a supply voltage range of 2.4V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a SOIC package and is available in quantities of 2500. The LTC1503CS8-1.8#TR is not RoHS compliant.
Analog Devices LTC1503CS8-1.8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1503CS8-1.8#TR to view detailed technical specifications.
No datasheet is available for this part.