
The LTC1503CS8-2 is a charge pump DC/DC converter with a maximum input voltage of 6V and a minimum input voltage of 2.4V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 100mA. The device is available in a SOIC package and is not RoHS compliant. The LTC1503CS8-2 has a low operating supply current of 25uA and a fixed output type. It is a positive output device with a minimum output voltage of 2V.
Sign in to ask questions about the Analog Devices LTC1503CS8-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1503CS8-2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1503CS8-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
