
The LTC1503IS8-2#PBF is a DC/DC controller with a fixed output voltage of 2V. It operates over a supply voltage range of 2.4V to 6V and can handle a maximum output current of 100mA. The device is packaged in a SOIC package and is RoHS compliant. It has a low operating supply current of 25uA and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1503IS8-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1503IS8-2#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1503IS8-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
