The LTC1504ACS8#TR is a single-output DC/DC controller from Analog Devices. It features an adjustable output type and a maximum output current of 500mA. The device is packaged in a SOIC case and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. Note that this device contains lead and is not RoHS compliant.
Analog Devices LTC1504ACS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.