The LTC1504AIS8#PBF is a boost DC/DC controller from Analog Devices, featuring an adjustable output type and 500mA output current. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC package. This device is RoHS compliant and suitable for surface mount applications.
Analog Devices LTC1504AIS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.