The LTC1504AIS8#TRPBF is a single-output boost DC/DC controller from Analog Devices. It features an adjustable output current of 500mA and is available in a surface mount SOIC package. Operating temperatures range from -40°C to 85°C, and the device is compliant with RoHS regulations. The LTC1504AIS8#TRPBF is a synchronous rectifier topology and is packaged in tape and reel quantities of 2500 units.
Analog Devices LTC1504AIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.