
The LTC1504CS8-3.3#TRPBF is a 3.3V fixed voltage regulator with an output current of 500mA. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The LTC1504CS8-3.3#TRPBF is a synchronous rectifier, which provides high efficiency in DC/DC converter applications.
Sign in to ask questions about the Analog Devices LTC1504CS8-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1504CS8-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1504CS8-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
