
The LTC1504CS8#PBF is a single output DC/DC controller with adjustable output voltage. It operates from 4V to 10V supply voltage and can deliver up to 1A of output current. The device is packaged in a 8-pin SOIC package and is RoHS compliant. It has a maximum operating temperature of 70°C and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1504CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1504CS8#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1504CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
