The LTC1504CS8#TR is a surface mount adjustable DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a 2500-unit reel. The device features a synchronous rectifier and is not RoHS compliant due to the presence of lead. It is designed for use in power management applications.
Analog Devices LTC1504CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.