LTC1504 - 500mA Low Voltage Step-Down Synchronous Switching Regulator
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1504IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.