
IC REG SWTCHD CAP 5V 50MA 8SOIC
Sign in to ask questions about the Analog Devices LTC1514CS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1514CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1514CS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
