The LTC1514CS8-5#TR is a 5V fixed voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 50mA and an operating supply current of 60uA. The device is packaged in a SOIC package and is available in quantities of 2500. It is not RoHS compliant and contains lead.
Analog Devices LTC1514CS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.