
The LTC1514IS8-5#PBF is a DC/DC controller with a fixed 5V output voltage. It operates over an input voltage range of 2.7V to 10V and is available in a SOIC package. The device is RoHS compliant and has a maximum operating temperature range of -40°C to 85°C. The LTC1514IS8-5#PBF has a maximum output current of 50mA and an operating supply current of 60uA. It is suitable for use in applications where a stable 5V output is required.
Sign in to ask questions about the Analog Devices LTC1514IS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1514IS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1514IS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.