The LTC1514IS8-5#TR is a 5V fixed output DC/DC controller from Analog Devices, available in a SOIC package. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 50mA. The device is not RoHS compliant and contains lead, making it non-lead-free. It has a low operating supply current of 60uA and a maximum input voltage of 10V.
Analog Devices LTC1514IS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.