The LTC1515CS8-3/5#TR is a single-output DC/DC controller from Analog Devices. It features a fixed output voltage of 5V and a maximum output current of 50mA. The device is packaged in a SOIC package and is available in tape and reel packaging. The LTC1515CS8-3/5#TR operates at an extremely low supply current of 60uA. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Analog Devices LTC1515CS8-3/5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.