Switched Capacitor Regulator, 800kHz Switching Freq-Max, CMOS, PDSO8
Analog Devices LTC1515CS8-3.3/5 technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.