
IC REG MULTI CONFIG 50MA 8SOIC
Analog Devices LTC1515CS8-3.3/5#TRPBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1515CS8-3.3/5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
