The LTC1515CS8#TR is an adjustable DC/DC controller with a single output, packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. The LTC1515CS8#TR has a maximum input voltage of 10V and a minimum input voltage of 2V. It draws an operating supply current of 60uA and can supply a maximum output current of 50mA.
Analog Devices LTC1515CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 50mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.