
The LTC1515CS8#TRPBF is a single-output DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and has a maximum input voltage of 10V. The device is RoHS compliant and available in a lead-free SOIC package. The LTC1515CS8#TRPBF has a maximum output current of 50mA and an operating supply current of 60uA.
Sign in to ask questions about the Analog Devices LTC1515CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1515CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 50mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1515CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
