
The LTC1515IS8-3/5#TRPBF is a single-output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC N package. The device has a fixed output voltage of 5V and a maximum output current of 50mA. It consumes an operating supply current of 60uA and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1515IS8-3/5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1515IS8-3/5#TRPBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1515IS8-3/5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
