
The LTC1515IS8-3.3/5#PBF is a single output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 50mA and an operating supply current of 60uA. It is packaged in a lead-free SOIC N package.
Sign in to ask questions about the Analog Devices LTC1515IS8-3.3/5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1515IS8-3.3/5#PBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1515IS8-3.3/5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
