
The LTC1515IS8#PBF is a charge pump DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 85°C. It features a single positive output with adjustable voltage, capable of delivering up to 50mA of output current. The device is packaged in a lead-free SOIC package and is compliant with RoHS regulations. The LTC1515IS8#PBF has a low operating supply current of 60uA and a maximum input voltage of 10V, with a minimum input voltage of 2V.
Sign in to ask questions about the Analog Devices LTC1515IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1515IS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.232V |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1515IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
