
The LTC1516CS8#PBF is a 5V positive fixed voltage regulator with a maximum output current of 50mA. It operates from a supply voltage range of 2V to 5V and has a maximum operating temperature of 70°C. The device is packaged in a SOIC N package and is lead free. It is RoHS compliant and does not contain radiation hardening. The LTC1516CS8#PBF is a charge pump, boost topology DC/DC controller and regulator.
Sign in to ask questions about the Analog Devices LTC1516CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1516CS8#PBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 12uA |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1516CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
