
The LTC1516CS8#TR is a 5V fixed voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 50mA and an operating supply current of 12uA. The device is packaged in a SOIC package and is available in quantities of 2500. The LTC1516CS8#TR is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1516CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1516CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 12uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1516CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
