
The LTC1516IS8#TR is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and a maximum output current of 50mA. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device has a low operating supply current of 12uA and is not RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1516IS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1516IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 12uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1516IS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
