The LTC1518CS#TR is a surface mount interface IC from Analog Devices, featuring a data rate of 80Mbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The IC has a supply current of 20mA and is available in a SOIC package, packaged in tape and reel quantities of 2500. Note that this device contains lead and is not RoHS compliant.
Analog Devices LTC1518CS#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 80Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
No datasheet is available for this part.