
Quad RS485 line receiver IC, surface mountable in a 16-SOIC package. Features an 80Mbps data rate and operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating voltage and 20mA supply current. Designed for interface applications, this RoHS compliant component offers four receiver channels and is lead-free. Its dimensions are 10.01mm length, 3.99mm width, and 1.5mm height, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1519CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1519CS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 80Mbps |
| ESD Protection | No |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1519CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
