
The LTC1519IS#TRPBF is a surface mount interface IC from Analog Devices, operating between -40°C and 85°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is RoHS compliant and lead free. It consumes a maximum supply current of 20mA. The IC is available in a tape and reel package with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1519IS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1519IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 65Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1519IS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
