
The LTC1520CS#TRPBF is a surface mount interface IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and is supplied at 5V. The device is packaged in SOIC and is available in quantities of 2500. It is compliant with RoHS regulations and is lead free. The IC is designed for high-speed data transfer with a maximum data rate of 50Mbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1520CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1520CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1520CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
