
Step-up charge pump IC, outputting 5V at 20mA. Operates from a 2.7V to 5V supply, featuring 82% typical efficiency. Housed in an 8-pin MSOP package with gull-wing leads, measuring 3mm x 3mm x 0.86mm. Designed for surface mounting with a 0.65mm pin pitch.
Analog Devices LTC1522CMS8#TRM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Function | Step Up |
| Output Voltage | 5V |
| Output Current | 20mA |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Efficiency | 82(Typ)% |
| Maximum Supply Current | 0.015mA |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC1522CMS8#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.