The LTC1522IS8#TR is a 5V fixed voltage regulator from Analog Devices, packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5V. The device is not RoHS compliant and contains lead. It has a maximum output current of 20mA and an operating supply current of 6uA.
Analog Devices LTC1522IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.