The LTC1530CS8-2.5#TRPBF is a surface mount DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free SOIC package. This device is RoHS compliant and available in quantities of 2500 per reel. The LTC1530CS8-2.5#TRPBF is a single output device with an output voltage of 2.5V.
Sign in to ask questions about the Analog Devices LTC1530CS8-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1530CS8-2.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1530CS8-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
