
RS-485 Transceiver, SOIC package, supporting RS-422 and RS-485 interfaces. Features a dual supply voltage range of 4.5V to 7.5V with a nominal 5V operation. Offers a data rate up to 250Kbps, with one driver and one receiver. Designed for surface mount applications, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1535CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1535CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Dual Supply Voltage | 5V |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 27 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1535CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
