The LTC1535CSW#TR is a surface mount transceiver with a data rate of 250Kbps and a dual supply voltage of 5V. It operates within a temperature range of 0°C to 70°C. The device is available in a SOIC package and is packaged in tape and reel quantities of 1000. The LTC1535CSW#TR is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1535CSW#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |