
Isolated RS485 transceiver IC, surface mountable in a 28-pin SOIC package. Features a data rate of 250Kbps and operates with a dual supply voltage range of 4.5V to 5V. This component includes one receiver and one transmitter, offering robust bus communication. It is lead-free, RoHS compliant, and supplied in a tape and reel package for efficient manufacturing. Operating temperature range is 0°C to 70°C.
Analog Devices LTC1535CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1535CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
