The LTC1535ISW#TR is a single channel UART transceiver with a data rate of 250Kbps, operating on a 5V dual supply voltage. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead, making it a non-compliant component. The LTC1535ISW#TR is available in quantities of 1000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1535ISW#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |