
Full duplex, single transmitter/receiver bus transceiver for RS-422/RS-485 communication. Features a 250Kbps data rate and operates on a dual supply voltage of 5V, with a minimum of 4.5V. This surface mount component, housed in a 16-pin SOIC package, offers 30mV receiver hysteresis and a wide operating temperature range from -40°C to 85°C. It is lead-free, RoHS compliant, and supplied in a 1000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1535ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |